TE Connectivity DT04-6P-CL09

Automotive Connector Housing, DT, Receptacle, 6 Ways, AMP DT Series Size 16 Pin Contacts
$ 20.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-6P-CL09.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity DT04-6P-CL09 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 6 Ways, AMP DT Series Size 16 Pin Contacts
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH 6 Positions 9.12mm Pitch Receptacle Black 9.12mm Rectangular Connector
Housing for Male Terminals, Wire-to-Wire, 6 Position, .359 in [9.12 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, DEUTSCH DT
Automotive Housing, Rcpt, 6Pos, 13A; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:6Positions; For Use With:Amp Dt Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-6P-CL09
REC, 6P, BLK, E, CAP, FLANGE Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Flange Receptacle Connector | 48 V 6 | Part Number: DT04-6P-CL09 | Internal Number: DT04-6P-CL09 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty