TE Connectivity DT04-4P-E008

Automotive Connector Housing, DT, Receptacle, 4 Ways, AMP DT Series Size 16 Pin Contacts
$ 4.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-4P-E008.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+5.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-4P
Automotive Connector Housing, IP68, DT Series, Receptacle, 4 Ways, DT Series Pin Contacts
TE ConnectivityDT06-4S
DEUTSCH DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing
TE ConnectivityDT06-4S-C015
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Pin Header, Power, 5.7 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mega-Fit 172065
4pin 4.2mm 2 4.2mm Header,Latch Holder 13A 2.54¦Ìm 18.81mm*20.69mm
Pin Header, Power, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mini-Fit Jr. 87427 Series

Descriptions

Descriptions of TE Connectivity DT04-4P-E008 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 4 Ways, AMP DT Series Size 16 Pin Contacts
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH DT 4 Way Gray Receptacle Connector with Shrink Boot Modification
DEUTSCH 4 Position Free Hanging Housings Receptacle Gray Rectangular Connector
Automotive Housing, Rcpt, 4Pos, 13A; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:4Positions; For Use With:Amp Dt Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-4P-E008
Lockable = Yes / Pitch mm = 4.45 / Polarised = No / Gender = Plug / Housing Material = PA 6 GF / Poles = 4 / Housing Colour = Grey / Series = DT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
DT04-4P-E008 Deutsch connector plug from TE Connectivity same as Deutsch DT04-4P-E008 4 pin plug inline. DT04-4P-E008 temperature: -55°C to +125°C Ingress Protection (IP) Level: IP68 and IP6K9K (with rear protection, such as backshell).Flammability: UL Recognized. Parts have been successfully tested to the 20 mm Flame Test per Standard UL-94
REC, 4P, GRY, N, XCAP Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 12 V 4 | Part Number: DT04-4P-E008 | Internal Number: DT04-4P-E008 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT04-4P- E008