TE Connectivity DT04-12PB-P030

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
$ 10.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-12PB-P030.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity DT04-12PB-P030 provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH 12 Rectangular Connectors - Housings Receptacle Gray 0.359 (9.12mm)
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
REC, 12P, BLK, BUSBAR 4X3, NICKEL, B Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Bus Bar-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Integrated Component | 48 V 12 | Part Number: DT04-12PB-P030 | Internal Number: DT04-12PB-P030 | Alias Number: 5-1899776-7 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty