TE Connectivity DT04-12PB-P026

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-12PB-P026.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity DT04-12PB-P026 provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH DT 12 Way Black Double (6/6) Bussed Feedback Receptacle Connector, Enhanced B Key
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
Automotive Housing, Rcpt, 12Pos, 13A; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amp Dt Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-12PB-P026
REC, 12P, BLK, BUSBAR 2X6, NICKEL, B Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Bus Bar-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Integrated Component | 12 V | Part Number: DT04-12PB-P026 | Internal Number: DT04-12PB-P026 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty