Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DRC26-40SA-L011

Automotive Conn Housing, Rcpt, 40P, 7.5A; |Deutsch Te Connectivity DRC26-40SA-L011
$ 22.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DRC26-40SA-L011.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2180830-2
Conn Backplane M 48Signal/108Ground POS 1.3mm Press Fit ST Thru-Hole
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
TE Connectivity201358-1
Rectangular Power Connector, 50 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-201357-1
Rack and Panel Connector, 34 Contact(s), Male, Crimp Terminal, Plug
EatonSMS36P1
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity DRC26-40SA-L011 provided by its distributors.

Automotive Conn Housing, Rcpt, 40P, 7.5A; |Deutsch Te Connectivity DRC26-40SA-L011
Deutsch D-SubConnector, DRCseries, Male plug, 40needle, vertical subject
Combination Line Connector, 40 Contact(s), Female, Crimp Terminal, Plug
Conn Rectangular PIN 40 POS Crimp ST Cable Mount
PLG, 40P, BLK, N, ROUTER CAP, A
Deutsch DRC26-40SA-L011 D-subコネクタ
PLG, 40P, BLK, N, ROUTER CAP, A Nominal Voltage Architecture: 48 V 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.02 mm Mating Pin Diameter: .04 in Deutsch Drc Housing | 48 V Housing for Female Terminals | Part Number: DRC26-40SA-L011 | Internal Number: DRC26-40SA-L011 | Alias Number: ZPF000000000131317 | 1.02 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty