Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-201357-1

Rack and Panel Connector, 34 Contact(s), Male, Crimp Terminal, Plug
$ 15.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-201357-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.45%

CAD Models

Download TE Connectivity 1-201357-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP201357-1
Rack and Panel Connector, 34 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity201359-1
Rack and Panel Connector, 26 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity4-1437290-1
Conn Housing PL 34 POS 3mm Crimp ST Cable Mount Automotive Box
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Right-Angle, 30 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 1-201357-1 provided by its distributors.

Rack and Panel Connector, 34 Contact(s), Male, Crimp Terminal, Plug
RECTANGULAR HOUSING, PLUG, 34WAY; Series; RECTANGULAR HOUSING, PLUG, 34WAY; Series:M; Gender:Plug; No. of Contacts:34; No. of Rows:4; Pitch Spacing:3.81mm; Contact Gender:Pin; Connector Mounting:Cable; Color:Black; Connector Type:Rectangular Power
Special Order: MALE BLOCK 34 PL Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 34 Centerline (Pitch): .15 in Housing Plug Cable-to-Cable 34 | Rectangular Power Connector | Part Number: 1-201357-1 | Internal Number: 1-201357-1 | .15" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty