TE Connectivity DJT10E17-35SA-LC

Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port Automotive
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-DJT10E17-35SA-LCContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DJT10E17-35SA-LC.

Farnell

Datasheet6 pages24 years ago
Datasheet6 pages24 years ago

Newark

Related Parts

ITT / CannonKPTC2E22-55SD
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Male Square Flange Receptacle, Ip68 And 48H Salt Spray |Souriau-Sunbank/eaton UT0W02255PH6
Amphenol IndustrialPT02A-22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity DJT10E17-35SA-LC provided by its distributors.

Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port Automotive
Circular Connector, Receptacle, 55 Position, Panel; Product Range:Djt Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:55Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: No |Deutsch Te Connectivity DJT10E17-35SA-LC
CIRCULAR, SIZE 17, 55WAY, SKT (L/C); Product Range: DJT Series, MIL-DTL-38999 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrangement: 17-35; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: A; Service Class: Environmentally Sealed; Approval Category: MIL-C-38999 Series I

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty