TE Connectivity DBA6171C4-BSMAM

Antenna, Cellular/cat-m/nb-iot, Sma, Blade, Omnidirectional, No Te Logo, IP67
$ 14.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DBA6171C4-BSMAM.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-02-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity DBA6171C4-BSMAM provided by its distributors.

ANTENNA, CELLULAR/CAT-M/NB-IOT, SMA, BLADE, OMNIDIRECTIONAL, NO TE LOGO, IP67
3dB NB IoT 2,2.3,2.5,3.5 50¦¸ 657.5MHz,829MHz,1.516GHz,1.955GHz,2.5GHz,3.75GHz,5.575GHz 185mm
RF Antenna, 6 to 7.125GHz, 5G / Cellular / Cat-M / NB-IoT, 4.4dBi, 50 ohm, Linear, SMA Connector
Antenna Blade 3dBi Gain 960MHz/7125MHz Bag/Carton
Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR
DBA6171C4-BSMAM, TE CONNECTIVITY/AMP BRAND
RF ANTENNA, 6 TO 7.125GHZ, 4.4DBI; Antenna Type:5G / Cellular / Cat-M / NB-IoT; Frequency Min:6GHz; Frequency Max:7.125GHz; Antenna Mounting:SMA Connector; Gain:4.4dBi; VSWR:5; Input Power:5W; Input Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBA6171C4BSMAM