TE Connectivity D38999/20WB5SN

Conn MIL-C-38999 Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
$ 140.212
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D38999/20WB5SN.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

IHS

Newark

Electro Sonic

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialMS3122E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
ITT / CannonKPSE02E14-5S
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonKPSE02E14-5SY
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonKPSE02E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPSE02E14-5PW
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol AerospaceMS27499E10A5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity D38999/20WB5SN provided by its distributors.

Conn MIL-C-38999 Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Olive Drab Cadmium Military MIL-DTL-38999Series III DTS Non-RoHS Compliant 2001 Circular Connector -65C~175C 7.5A 26.18mm
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 11, 5WAY, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 11-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Corrosion Resistant, EMI; Product Range: MIL-DTL-38999 Series III; SVHC: Cadmium (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WB5SN.
  • D3899920WB5SN