TE Connectivity CSL-38-60010

Csl-38-60010=Time Delay Rel |Amp Te Connectivity 1-1393138-9
$ 262.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CSL-38-60010.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago
Datasheet2 pages12 years ago
Datasheet1 page15 years ago

element14

Newark

Jameco

Related Parts

Electromechanical Relay DPDT 10A 100/110VDC 11KOhm Through Hole
TE Connectivity9-1393101-1
KRP Series General Purpose Electromechanical Relay DPDT 10A 110VDC 10000Ohm Socket
Power Relay 110VDC 8.96KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 100/110VDC 10A DPDT(28x21.5x42.4)mm Socket
TE Connectivity / P&BKRP-11DG-110
Electromechanical Relay 110VDC 10KOhm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay
Power Relay 110VDC 10A DPDT(35.6x28.6x55.5)mm Socket

Descriptions

Descriptions of TE Connectivity CSL-38-60010 provided by its distributors.

Csl-38-60010=Time Delay Rel |Amp Te Connectivity 1-1393138-9
CS Series DPDT 10 A 28 VDC Octal Solid State Hybrid Voltage Sensor
Relay SSR 150V AC/DC Screw Terminal
VOLTAGE SENSOR, SOLID STATE, 92-140 V PICK-UP, 90-138 V DROP-OUT
92-140VDC ADJ PICK-UP AND 90-138VDC ADJ DROP-OUT 150VDC MAX
RELAY SENSOR ADJ PICKUP/DROPOUT
110VDC voltage sensor Tyco#1-1393138-9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393138-9
  • CSL38-60010