TE Connectivity CSJ-SGFB-200-MHF4

SMA female bulkhead to right angle IPEX MHF4 plug with 200mm of 0.81mm cable
$ 5.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CSJ-SGFB-200-MHF4.

TE Connectivity

Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.62%

Supply Chain

Introduction Date2023-07-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CSJ-SGFB-200-MHF4 provided by its distributors.

SMA female bulkhead to right angle IPEX MHF4 plug with 200mm of 0.81mm cable
Cable Assembly, MHF4-Type Plug to SMA Bulkhead Jack, 200 mm
Cable Assembly, 1 Conductor(s), 34AWG, Communication Cable
CABLE SMA BLKHD PLUG 0.81 200 MHF4, LINX MISCELLANEOUS
Cable Assembly 0.81mmCable 0.2m SMA to MHF4 F-PL
CABLE ASSY, MHF4 PLUG-SMA JACK, 200mm;
CSJ-SGFB-200-MHF4, TE CONNECTIVITY/AMP BRAND
CBL ASSY SMA-MHF4 JCK-PLG 7.874"
Cable Assy, Mhf4 Plug-Sma Jack, 200Mm; Cable Length - Imperial:0.7Ft; Cable Length - Metric:200Mm; Coaxial Cable Type:0.81Mm; Connector Type A:Mhf4-Type Plug; Connector Type B:Sma Bulkhead Jack; Impedance:50Ohm; Jacket Color:Black Rohs Compliant: Yes |Linx Te Connectivity CSJ-SGFB-200-MHF4
SMA to MHF4 200mm 0.81 OD Cable Assembly Type: SMA to UMCC4 Cable Assembly Length: .2 m Cable Assembly Length: .656 ft Cable Color: Black Operating Frequency Range: 9 GHz SMA to UMCC4 .2 m .656 ft Black | Rf Cable Assembly | Part Number: CSJ-SGFB-200-MHF4 | Internal Number: CSJ-SGFB-200-MHF4 | TE Connectivity | UMCC4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty