TE Connectivity CSJ-RGFB-100-MHF4

Linx CSJ-RGFB-100-MHF4 Coaxial Cable
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CSJ-RGFB-100-MHF4.

TE Connectivity

Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.72%

Supply Chain

Country of OriginTaiwan
Introduction Date2019-11-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity CSJ-RGFB-100-MHF4 provided by its distributors.

Linx CSJ-RGFB-100-MHF4 Coaxial Cable
RS APAC
CABLE RPS RA 0.81 100 MHF4 AU, LINX MISCELLANEOUS
CABLE ASSY, MHF4 PLUG-RP SMA JACK, 100mm;
Cable Assembly, 1 Conductor(s)
CSJ-RGFB-100-MHF4, TE CONNECTIVITY/AMP BRAND
CBL ASSY RPSMA-MHF4 JK-PL 3.937"
Cable Assy, Mhf4 Plug-Rp Sma Jack, 100Mm; Cable Length - Imperial:0.3Ft; Cable Length - Metric:100Mm; Coaxial Cable Type:0.81Mm; Connector Type A:Mhf4-Type Plug; Connector Type B:Rp Sma Bulkhead Jack; Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity CSJ-RGFB-100-MHF4
RP-SMA to MHF4 100mm 0.81 OD Cable Assembly Type: RP-SMA to UMCC4 Cable Assembly Length: .1 m Cable Assembly Length: .328 ft Cable Color: Black Operating Frequency Range: 9 GHz RP-SMA to UMCC4 .1 m .328 ft Black | Rf Cable Assembly | Part Number: CSJ-RGFB-100-MHF4 | Internal Number: CSJ-RGFB-100-MHF4 | TE Connectivity | RP-SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty