TE Connectivity CSI-SGFB-200-UFFR

RF / Coaxial Cable Assembly, U.FL Right Angle Plug to SMA Bulkhead Jack, 1.13 mm Cable, 50 ohm, 200 mm
$ 6.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CSI-SGFB-200-UFFR.

TE Connectivity

Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

Future Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.99%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CSI-SGFB-200-UFFR provided by its distributors.

RF / Coaxial Cable Assembly, U.FL Right Angle Plug to SMA Bulkhead Jack, 1.13 mm Cable, 50 ohm, 200 mm
SMA Gold Jack (Female) Bulkhead (CONSMA005B-G-1.13) to Right Angle MHF/U.FL Compatible Jack (CONUFL012-1.13) with 200mm of 1.13mm Cable
Cable Assy, U.fl Plug-Sma Jack, 200Mm; Cable Length - Imperial:0.7Ft; Cable Length - Metric:200Mm; Coaxial Cable Type:1.13Mm; Connector Type A:U.fl Plug; Connector Type B:Sma Bulkhead Jack; Impedance:50Ohm; Jacket Color:Gray Rohs Compliant: Yes |Linx Te Connectivity CSI-SGFB-200-UFFR
SMA to U.FL/MHF1 200mm 1.13 OD Cable Assembly Type: SMA to UMCC1 Cable Assembly Length: .2 m Cable Assembly Length: .656 ft Cable Color: Gray Operating Frequency Range: 9 GHz SMA to UMCC1 .2 m .656 ft Gray | Rf Cable Assembly | Part Number: CSI-SGFB-200-UFFR | Internal Number: CSI-SGFB-200-UFFR | TE Connectivity | UMCC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty