TE Connectivity CSH-SGFB-200-UFFR

RF Cable Assemblies Cable Assembly Coaxial U.FL-type (UMCC) to SMA Female
$ 8.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CSH-SGFB-200-UFFR.

TE Connectivity

Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.95%

Supply Chain

Introduction Date2022-12-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity CSH-SGFB-200-UFFR provided by its distributors.

RF Cable Assemblies Cable Assembly Coaxial U.FL-type (UMCC) to SMA Female
Cable Assy, U.fl Plug-Sma Jack, 200Mm; Cable Length - Imperial:0.7Ft; Cable Length - Metric:200Mm; Coaxial Cable Type:1.32Mm; Connector Type A:U.fl Plug; Connector Type B:Sma Bulkhead Jack; Impedance:50Ohm; Jacket Color:Black Rohs Compliant: Yes |Linx Te Connectivity CSH-SGFB-200-UFFR
SMA to U.FL/MHF1 200mm 1.32 OD Cable Assembly Type: SMA to UMCC1 Cable Assembly Length: .2 m Cable Assembly Length: .656 ft Cable Color: Black Operating Frequency Range: 9 GHz SMA to UMCC1 .2 m .656 ft Black | Rf Cable Assembly | Part Number: CSH-SGFB-200-UFFR | Internal Number: CSH-SGFB-200-UFFR | TE Connectivity | UMCC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty