SMA to U.FL/MHF1 100mm 1.32 OD Cable Assembly Type: SMA to UMCC1 Cable Assembly Length: .1 m Cable Assembly Length: .328 ft Cable Color: Black Operating Frequency Range: 9 GHz SMA to UMCC1 .1 m .328 ft Black | Rf Cable Assembly | Part Number: CSH-SGFB-100-UFFR | Internal Number: CSH-SGFB-100-UFFR | TE Connectivity | UMCC1
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: