
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 4-2176251-6 | 0 | 3K | Bulk | ||||||||
| Master Electronics | 4-2176251-6 | 0 | 3K | |||||||||
| Avnet | 4-2176251-6 | 0 | 12K | 13h | ||||||||
| AAA CHIPS | CRGS2010J5K6 | 1,596 | 4d | |||||||||
| Cytech Systems | 4-2176251-6 | 1,000 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J5K6.
Download TE Connectivity CRGS2010J5K6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CRGS2010J5K6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J5K6.