TE Connectivity CRGS2010J330R

Res Anti-Surge Thick Film 2010 330 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J330R.

Sager Electronics

Technical Drawing1 page6 years ago

Master Electronics

CAD Models

Download TE Connectivity CRGS2010J330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Yageo GroupRC2010JK-07330RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 330Ω 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-2176245-1
Fixed Resistor, Thick Film, 0.6W, 330ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Yageo GroupRC2010JK-07300RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 300Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-07360RL
750mW Thick Film Resistors ±100ppm/℃ ±5% 360Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJP08J331V
Res Thick Film 1206 330 Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ331U
Res Thick Film 2010 330 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGS2010J330R provided by its distributors.

Res Anti-Surge Thick Film 2010 330 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
330 Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 2010, Taped & Reeled, Resistance Class Up to 1kΩ, .75 W, Neohm CRGS
Res, 330R, 5%, 2010, Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistance:330Ohm; Product Range:Crgs Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:750Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS2010J330R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176251-1