
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 3-2176245-7 | 0 | 1d | |||||||||
| Heilind Asia | 3-2176245-7 | 0 | 1d | |||||||||
| Heilind Americas | 3-2176245-7 | 0 | 1d | |||||||||
| Onlinecomponents.com | CRGS1206J1K0 | 0 | 5K | Bulk | ||||||||
| Avnet | 3-2176245-7 | 0 | 20K | 17h |
Download datasheets and manufacturer documentation for TE Connectivity CRGS1206J1K0.
Download TE Connectivity CRGS1206J1K0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CRGS1206J1K0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGS1206J1K0.