TE Connectivity CRGS1206J12R

Res Thick Film 1206 12 Ohm 5% 0.6W ±100ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS1206J12R.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC2010JK-0712RL
Res Thick Film 2010 12 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH1206J12R
Res Thick Film 1206 12 Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
TE Connectivity / AMP1-2176244-4
Fixed Resistor, Thick Film, 0.5W, 12ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC1210JR-0712RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 12Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ120U
Res Thick Film 2010 12 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 12ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity CRGS1206J12R provided by its distributors.

Res Thick Film 1206 12 Ohm 5% 0.6W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 12ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
TE CONNECTIVITY CRGS1206J12R SMD Chip Resistor, Anti-Surge, 12 ohm, 200 V, 1206 [3216 Metric], 600 mW,5%, CRGS Series
Thick Film Resistors - SMD CRGS1206 5% 12R
RES, 12R, 5%, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 12ohm; Product Range: CRGS Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 600mW; Resistance Tolerance: ± 5
Special Order: CRGS1206 5% 12R Resistance Value: 12 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 12 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS1206J12R | Internal Number: 1-2176245-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176245-4