
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CRGS0805J82R | 0 | 5K | Bulk | ||||||||
| Master Electronics | CRGS0805J82R | 0 | 5K | |||||||||
| Avnet | 2-2176244-4 | 0 | 20K | 19h | ||||||||
| UnikeyIC | CRGS0805J82R | 600 | 100 | Tape & Reel | 1d | |||||||
| AAA CHIPS | CRGS0805J82R | 1,756 | 5d |
Download datasheets and manufacturer documentation for TE Connectivity CRGS0805J82R.
Download TE Connectivity CRGS0805J82R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity CRGS0805J82R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGS0805J82R.