TE Connectivity CRGS0805J22K

Res Anti-Surge Thick Film 0805 22k Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS0805J22K.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CRGS0805J22K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805JR-0722KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 22kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0805J22K
Res Thick Film 0805 22K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-0722KL
Res Thick Film 0805 22K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-1322KL
Res Thick Film 0805 22K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJP06J223V
Res Thick Film 0805 22K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ223V
Res Thick Film 0805 22K Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGS0805J22K provided by its distributors.

Res Anti-Surge Thick Film 0805 22k Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
CRGS Neohm 0805 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 22kOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGS0805 5% 22K
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 22K Ω, Neohm CRGS
Res, 22K, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:22Kohm; Product Range:Crg Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS0805J22K
Special Order: CRGS0805 5% 22K Resistance Value: 22K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 22K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J22K | Internal Number: 5-2176244-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176244-3