TE Connectivity CRGP2512F120R

Res Thick Film 2512 120 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP2512F120R.

IHS

Datasheet4 pages4 years ago
Datasheet10 pages4 years ago

JRH Electronics

Upverter

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+115%

CAD Models

Download TE Connectivity CRGP2512F120R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity CRGP2512F120R provided by its distributors.

Res Thick Film 2512 120 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 120 Ohm 1% 2W ±100ppm/°C SMD Precision Pulse Thick Film Chip Resistor
Res Pulse Withstand Thick Film 2512 120 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Thick Film Resistors - SMD CRGP 2512 120R 1%
SMD Resistor 2512 120Ω ±1% 2W ±100ppm/℃
Res, 120R, 1%, 2W, 2512, Thick Film; Resistor Case Style:2512 [6432 Metric]; Resistance:120Ohm; Product Range:Crgp Series; Voltage Rating:500V; Resistor Element Material:Thick Film; Power Rating:2W; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Te Connectivity CRGP2512F120R
CRGP 2512 120R 1% Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Surface Mount Resistor | 120 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2512F120R | Internal Number: 1-2176331-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176331-4