
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CRGP0805F22R | 1,998,000 | 5K | |||||||||
| Onlinecomponents.com | CRGP0805F22R | 1,998,000 | 5K | Bulk | ||||||||
| Newark | CRGP0805F22R | 180 | 10 | Cut Tape | ||||||||
| Powell Electronics | 2176327-5 | 663,300 | 5K | 20h | ||||||||
| JRH Electronics | 2176327-5 | 1,005,000 | 5K | 5h |
Download datasheets and manufacturer documentation for TE Connectivity CRGP0805F22R.
Download TE Connectivity CRGP0805F22R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGP0805F22R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGP0805F22R.