TE Connectivity CRGP0603F680K

Res Thick Film 0603 680K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0603F680K.

Farnell

Datasheet10 pages8 years ago

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.14%

CAD Models

Download TE Connectivity CRGP0603F680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity CRGP0603F680K provided by its distributors.

Res Thick Film 0603 680K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Pulse Withstand Thick Film 0603 680k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CRGP 0603 680K 1% Part Number: CRGP0603F680K | Internal Number: 5-2176326-9 | TE Connectivity
Thick Film Resistors - SMD CRGP 0603 680K 1%
Resistor Thick Film Pulse 0603 680K 1%
RS APAC
680K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm CRGP
RES, 680K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 680kohm; Product Range: CRGP Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tole
Res, 680K, 1%, 0.25W, 0603, Thick Film; Resistance:680Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0603F680K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176326-9