TE Connectivity CRGP0603F120R

Res Thick Film 0603 120 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0603F120R.

Newark

Datasheet10 pages8 years ago

IHS

TME

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-16.48%

CAD Models

Download TE Connectivity CRGP0603F120R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity CRGP0603F120R provided by its distributors.

Res Thick Film 0603 120 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Pulse Withstand Thick Film 0603 120 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Thick Film Resistor 1 % Tolerance
Thick Film Resistors - SMD CRGP 0603 120R 1%
Resistor Thick Film Pulse 0603 120R 1%
RS APAC
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 120 Ω, Neohm CRGP
Res, 120R, 1%, 0.25W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:120Ohm; Product Range:Crgp Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Te Connectivity Neohm CRGP0603F120R
CRGP 0603 120R 1% Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 120 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0603F120R | Internal Number: 1-2176326-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176326-4