TE Connectivity CRGP0402F100R

Res Thick Film 0402 100 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0402F100R.

IHS

Datasheet10 pages4 years ago

element14 APAC

Upverter

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+18.59%

CAD Models

Download TE Connectivity CRGP0402F100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity CRGP0402F100R provided by its distributors.

Res Thick Film 0402 100 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Pulse Withstand Thick Film 0402 100 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGP 0402 100R 1%
Resistor Thick Film Pulse 0402 100R 1%
RS APAC
100 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, Neohm CRGP
RES, 100R, 1%, 0.125W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 100ohm; Product Range: CRGP Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tole
CRGP 0402 100R 1% Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 100 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0402F100R | Internal Number: 1-2176325-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176325-3