TE Connectivity CRGH2512J82K

Res Thick Film 2512 82K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J82K.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CRGH2512J82K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC2512JK-0782KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 82kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352282KJT
Res Thick Film 2512 82K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-0775KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 75kΩ 2512 Chip Resistor - Surface Mount ROHS
KOA SpeerHV733ATTE823J
Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ823U
Res Thick Film 2512 82K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 82K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRGH2512J82K provided by its distributors.

Res Thick Film 2512 82K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 82000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CRGH SERIES THICK FILM RESISTOR 2512 CASE 82KOHMS +/-5% 2W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH2512 5% 82K 2W
Special Order: CRGH2512 5% 82K 2W Resistance Value: 82K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 82K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J82K | Internal Number: 2-1879502-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879502-0