TE Connectivity CRGH1206J820K

Res Thick Film 1206 820K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J820K.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CRGH1206J820K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC1206JR-07820KL
Res Thick Film 1206 820K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-07750KL
Res Thick Film 1206 750K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-07750KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 750kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 820K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 820kOhm 0.25W 1/4W
PanasonicERJ-8GEYJ824V
Res Thick Film 1206 820K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGH1206J820K provided by its distributors.

Res Thick Film 1206 820K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, Crg Series, 820 Kohm, 500 Mw, - 5%, 200 V |Te Connectivity Neohm CRGH1206J820K
Thick Film Resistors - SMD CRGH1206 5% 820K 0.5W
RESISTOR, CRGH SERIES, 1206 CASE, 820KOHMS +/-5% 0.5W +/-200PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, 1206, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 820K Ω, .5 W, Neohm CRGH
RES, 820K, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 820kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879498-4