TE Connectivity CRGH0805J560R

Surface Mount Thick Film Resistor, Crg Series, 560 Ohm, 330 Mw, - 5%, 150 V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J560R.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-4.00%

CAD Models

Download TE Connectivity CRGH0805J560R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805JR-07560RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 560Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-07560RL
Res Thick Film 0805 560 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-13560RL
Res Thick Film 0805 560 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 560 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 560 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 560 Ohm 5% 0.125W(1/8W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J560R provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 560 Ohm, 330 Mw, - 5%, 150 V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGH0805 5% 560R 0.33W
RES, 560R, 5%, 0.33W, 0805, THICK FILM
Surface Mount Resistors, Power Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 560 Ω, .33 W, Neohm CRGH
RES, 560R, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 560ohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Toler
Special Order: CRGH0805 5% 560R 0.33W Resistance Value: 560 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 560 Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J560R | Internal Number: 6-1879377-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879377-8