
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CRGH0805J47R | 190,000 | 20K | |||||||||
| Onlinecomponents.com | CRGH0805J47R | 190,000 | 20K | Bulk | ||||||||
| Verical | CRGH0805J47R | 190,000 | 10K | |||||||||
| TME | 418793772-TEC | 190,000 | 15K | 23h | ||||||||
| Powell Electronics | 4-1879377-2 | 125,400 | 20K | 12h |
Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J47R.
Download TE Connectivity CRGH0805J47R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGH0805J47R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J47R.