TE Connectivity CRGH0805J47K

Res Thick Film 0805 47K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J47K.

element14 APAC

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-89.18%

CAD Models

Download TE Connectivity CRGH0805J47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805JR-0747KL
Res Thick Film 0805 47K Ohm 5% 1/8W Ý100ppm/ÝC SMD Paper T/R
Yageo GroupAC0805JR-0747KL
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-1347KL
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 47K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 47K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0805 51k Ohm 5% 1/8W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J47K provided by its distributors.

Res Thick Film 0805 47K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
THICK FILM SURFACE MNT FIXED RESISTOR 0805 47KOHM +/-5% 0.33W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0805 5% 47K 0.33W
Surface Mount Resistors, Power Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 47K Ω, .33 W, Neohm CRGH
Special Order: CRGH0805 5% 47K 0.33W Resistance Value: 47K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 47K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J47K | Internal Number: 1-1879496-5 | TE Connectivity | NEOHM
RES, 47K, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 47kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879496-5