TE Connectivity CRGH0805J220K

CRGH Neohm 0805 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 220kOhms 0.333W 1/3W
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J220K.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity CRGH0805J220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805JR-07220KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 220kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-07220KL
Res Thick Film 0805 220K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-10220KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor Thick Film 0805 220k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0805 220K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-6GEYJ224V
Res Thick Film 0805 220K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J220K provided by its distributors.

CRGH Neohm 0805 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 220kOhms 0.333W 1/3W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Surface Mount Thick Film Resistor, Crg Series, 220 Kohm, 330 Mw, - 5%, 150 V |Neohm Te Connectivity CRGH0805J220K
Thick Film Resistors - SMD CRGH0805 5% 220K 0.33W
RES, 220K, 5%, 0.33W, 0805, THICK FILM
220K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .33 W, ±100 ppm/°C, Neohm CRGH
RES, 220K, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 220kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tole
Special Order: CRGH0805 5% 220K 0.33W Resistance Value: 220K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 220K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J220K | Internal Number: 3-1879496-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879496-1