TE Connectivity CRGH0805J120R

Surface Mount Thick Film Resistor, CRG Series, 120 ohm, 330 mW, - 5%, 150 V RoHS Compliant: Yes
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J120R.

Master Electronics

Datasheet8 pages6 years ago

TE Connectivity

Sager Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CRGH0805J120R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805JR-07120RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 120Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-07120RL
Res Thick Film 0805 120 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-13120RL
Res Thick Film 0805 120 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 120 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 130 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6GEYJ121V
Res Thick Film 0805 120 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J120R provided by its distributors.

Surface Mount Thick Film Resistor, CRG Series, 120 ohm, 330 mW, - 5%, 150 V RoHS Compliant: Yes
Res Thick Film 0805 120 Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, SURFACE MNT, 0805 120OHM +/-5% 0.33W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0805 5% 120R 0.33W
120 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .33 W, ±100 ppm/°C, Neohm CRGH
Special Order: CRGH0805 5% 120R 0.33W Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 120 Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J120R | Internal Number: 5-1879377-2 | TE Connectivity | NEOHM
RES, 120R, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 120ohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879377-2