
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRGH0805F330R | 17,872 | 10 | Cut Tape | ||||||||
| Heilind Americas | 2176185-1 | 0 | 3h | |||||||||
| Interstate Connecting Components | 2176185-1 | 0 | 2h | |||||||||
| Heilind Asia | 2176185-1 | 0 | 20K | 19h | ||||||||
| Onlinecomponents.com | CRGH0805F330R | 0 | 5K | Bulk |
Download TE Connectivity CRGH0805F330R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CRGH0805F330R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: