Descriptions of TE Connectivity CRGH0603J470R provided by its distributors.
Res Thick Film 0603 470 Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Surface Mount Thick Film Resistor, Crg Series, 470 Ohm, 200 Mw, - 5%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CRGH0603J470R
0603 (1608Metric) 0603 CRGH Neohm 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 470Ohms ±100ppm/C
Thick Film Resistors - SMD CRGH0603 5% 470R 0.2W
470 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .2 W, ±100 ppm/°C, Neohm CRGH
RES, 470R, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 470ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; ; Available until stocks are exhausted
Special Order: CRGH0603 5% 470R 0.2W Resistance Value: 470 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 470 Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J470R | Internal Number: 6-1879494-5 | TE Connectivity | NEOHM