TE Connectivity CRGH0603F39R

Res High Power Thick Film 0603 39 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603F39R.

Farnell

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRGH0603F39R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0603FR-0739RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 39Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 39 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0739RL
Res Thick Film 0603 39 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-1339RL
Res Thick Film 0603 39 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
PanasonicERJ3EKF39R0V
Res Thick Film 0603 39 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 39Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CRGH0603F39R provided by its distributors.

Res High Power Thick Film 0603 39 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Surface Mount Thick Film Resistor, Crg Series, 39 Ohm, 200 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity CRGH0603F39R
Thick Film Resistors - SMD CRGH0603 1% 39R 0.2W
RES, 39R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 39ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element M; Available until stocks are exhausted Alternative available
Special Order: CRGH0603 1% 39R 0.2W Resistance Value: 39 Ω Element Type: Thick Film Resistor Type: Chip Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 39 Ω Thick Film Chip Resistor 1 % | Part Number: CRGH0603F39R | Internal Number: 9-1879507-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879507-2