TE Connectivity CRGCQ1210F56R

Res Thick Film 1210 56 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ1210F56R.

Master Electronics

Datasheet9 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
-1.00%

CAD Models

Download TE Connectivity CRGCQ1210F56R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity CRGCQ1210F56R provided by its distributors.

Res Thick Film 1210 56 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD CRGCQ 1210 56R 1%
RES, 56R, 1%, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 56ohm; Product Range: CRGCQ Series; Voltage Rating: 200V; Resistor Element Mate; Available until stocks are exhausted Alternative available
CRGCQ 1210 56R 1% Resistance Value: 56 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1210 Surface Mount Resistor | 56 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGCQ1210F56R | Internal Number: 1-2176345-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176345-0