
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 4-2176343-7 | 9,500 | 3950 | |||||||||
| TME | CRGCQ1206F68K | 9,500 | 50 | 12h | ||||||||
| DigiKey | A129832CT-ND | 133,712 | 1 | Cut Tape | ||||||||
| Heilind Americas | 4-2176343-7 | 0 | 20h | |||||||||
| Interstate Connecting Components | 4-2176343-7 | 0 | 18h |
Download datasheets and manufacturer documentation for TE Connectivity CRGCQ1206F68K.
Download TE Connectivity CRGCQ1206F68K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGCQ1206F68K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGCQ1206F68K.