
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A130117CT-ND | 3,486 | 1 | Cut Tape | ||||||||
| Heilind Americas | 2176342-2 | 0 | 20h | |||||||||
| Heilind Asia | 2176342-2 | 0 | 13h | |||||||||
| Interstate Connecting Components | 2176342-2 | 0 | 19h | |||||||||
| Sager Electronics | 2176342-2 | 0 | 20K |
Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0805J1R5.
Download TE Connectivity CRGCQ0805J1R5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGCQ0805J1R5 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0805J1R5.