TE Connectivity CRGCQ0603J1K5

Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive AEC-Q200 T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0603J1K5.

Master Electronics

Datasheet9 pages8 years ago
Datasheet10 pages1 year ago

IHS

Sager Electronics

Inventory History

3 month trend:
+0.48%

CAD Models

Download TE Connectivity CRGCQ0603J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity CRGCQ0603J1K5 provided by its distributors.

Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive AEC-Q200 T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res General Purpose Thick Film 0603 1.5k Ohm 5% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGCQ 0603 1K5 5%
RES, 1K5, 5%, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.5kohm; Product Range: CRGCQ Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ±
CRGCQ 0603 1K5 5% Resistance Value: 1.5K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 1.5K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGCQ0603J1K5 | Internal Number: 2-2176340-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176340-0