
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CRGCQ0603F10K | 95,000 | 10K | |||||||||
| Onlinecomponents.com | CRGCQ0603F10K | 95,000 | 10K | Bulk | ||||||||
| Newark | CRGCQ0603F10K | 46,949 | 1 | Cut Tape | ||||||||
| Avnet | 3-2176339-7 | 10,000 | 5K | 19h | ||||||||
| TME | CRGCQ0603F10K | 1,815 | 1 | 5h |
Download TE Connectivity CRGCQ0603F10K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGCQ0603F10K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: