TE Connectivity CRG1206F39R

Res Thick Film 1206 39 Ohm 1% 0.25W(1/4W) ±200ppm/C SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F39R.

IHS

Datasheet4 pages1 year ago
Datasheet8 pages3 years ago
Datasheet3 pages16 years ago

Farnell

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-15.12%

CAD Models

Download TE Connectivity CRG1206F39R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity CRG1206F39R provided by its distributors.

Res Thick Film 1206 39 Ohm 1% 0.25W(1/4W) ±200ppm/C SMD T/R
Res, 39R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F39R.
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
TE Connectivity 1623499-1 CRG1206 Thick Film Resistor 1 Percent 39R
Thick Film Resistors - SMD CRG1206 1% 39R
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 39Ohm ±200ppm/C
39 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, Neohm CRG
Special Order: CRG1206 1% 39R Resistance Value: 39 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 39 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F39R | Internal Number: 1623499-1 | Alias Number: CRG1206F39RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623499-1
  • CRG1206F39R.
  • CRG1206F39R..