TE Connectivity CRG0805F1K8

Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F1K8.

IHS

Datasheet8 pages3 years ago
Datasheet4 pages4 years ago
Datasheet3 pages16 years ago

Farnell

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.04%

CAD Models

Download TE Connectivity CRG0805F1K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805FR-071K8L
Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-071K8L
Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-131K8L
Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ-6ENF1801V
Res Thick Film 0805 1.8K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.91K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRG0805F1K8 provided by its distributors.

Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 1.8 KILOHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
SMD Resistor 0805 1.8KΩ ±1% 1/8W ±100ppm/℃
Thick Film Resistors - SMD CRG0805 1% 1K8
0805 (2012Metric) FIXED RESISTOR CRG Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.8kOhm ±100ppm/C
1.8K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .125 W, Neohm CRG
Res, 1K8, 1%, 0.125W, 0805, Thick Film; Resistance:1.8Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Te Connectivity Neohm CRG0805F1K8
CRG0805 1% 1K8 Resistance Value: 1.8K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 1.8K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F1K8 | Internal Number: 1623140-1 | Alias Number: CRG0805F1K8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623140-1
  • 16231401
  • CRG0805F1K8.
  • CRG0805F1K8..