Descriptions of TE Connectivity CRG0603F39K provided by its distributors.
Fixed Resistor, Thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CRG Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 39kOhm 0.1W 1/10W
CRG Series Res 39 kOhm ±1 % 0.1 W ±100 ppm/°C 0603 Thick Film Chip Resistor
Resistor, thick film, SMD 1608, 39 kΩ, 0.1 W, ±1 %, 1622932-1
RESISTOR, THICK FILM, RES 39 KILOHMS, PWR-RTG 0.1 W, TOL 1%, SMT, 0603
Thick Film Resistors - SMD CRG0603 1% 39K
Thick Film Resistor CRG 0603 39K 1%
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 39K Ω, Neohm CRG
RES, 39K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 39kohm; Product Range: CRG Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -
Special Order: CRG0603 1% 39K Resistance Value: 39K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 39K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F39K | Internal Number: 1622932-1 | Alias Number: CRG0603F39KJIT | TE Connectivity | NEOHM