TE Connectivity CRG0402J4K7

Fixed Resistor, Thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402J4K7.

Master Electronics

Datasheet8 pages7 years ago

Farnell

Newark

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-0.23%

CAD Models

Download TE Connectivity CRG0402J4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0402 4.7K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 5.1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 4.3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 5.1K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0402JR-074K7L
62.5Mw Thick Film Resistors 100Ppm/ 5% 4.7K 0402 Chip Resistor Surface Mount Rohs
Yageo GroupAC0402JR-074K7L
Res Thick Film 0402 4.7K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRG0402J4K7 provided by its distributors.

Fixed Resistor, Thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 4.7K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
RES, 4K7, 0.063W, 0402, THICK FILM; Available until stocks are exhausted Alternative available
RESISTOR, THICK FILM, RES 4.7 KILOHMS, PWR-RTG 0.063 W, TOL 5%, SMT, 0402
Thick Film Resistor CRG 0402 5% 4K7
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0402, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 4.7K Ω, Neohm CRG
Resistor, 4K7, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:4.7kohm; Product Range:CRG Series; Voltage
Special Order: CRG0402 5% 4K7 Resistance Value: 4.7K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 Surface Mount Resistor | 4.7K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG0402J4K7 | Internal Number: 4-1622826-7 | Alias Number: CRG0402J4K7/10 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG0402J4K7.