TE Connectivity CRG0402J15K

Surface Mount Thick Film Resistor, Crg Series, 15 Kohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
$ 0.007
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellCRG0402J15K010Cut Tape
10h
Mouser279-CRG0402J15K117,6861Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402J15K.

Newark

Datasheet3 pages10 years ago

element14 APAC

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0402JR-0715KL
Res Thick Film 0402 15K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRG0402J15K provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 15 Kohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
Res Thick Film 0402 15K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Resistor, 15K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:15kohm; Product Range:CRG Series; Voltage Rating:50V;
RES, 15K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 15kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty