TE Connectivity CRG0402J100R

Surface Mount Chip Resistor, Thick Film, Crg Series, 100 Ohm, 63 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402J100R.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages10 years ago

Master Electronics

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

CAD Models

Download TE Connectivity CRG0402J100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 91 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 91 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 110 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-07100RL
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402JR-07100RL
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRG0402J100R provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Crg Series, 100 Ohm, 63 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Res General Purpose Thick Film 0402 100 Ohm 5% 1/16W ±200ppm/°C Molded
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RESISTOR, THICK FILM, RES 100 OHMS, PWR-RTG 0.063 W, TOL 5%, SMT, 0402
Resistor, 100R, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:100ohm; Product Range:CRG Series; Voltage
CRG0402 5% 100R Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 Surface Mount Resistor | 100 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG0402J100R | Internal Number: 1622826-3 | TE Connectivity | NEOHM
RES, 100R, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 100ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty