Descriptions of TE Connectivity CRG0402F270K provided by its distributors.
Res Thick Film 0402 270K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Surface Mount Thick Film Resistor, Crg Series, 270 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F270K
Thick Film Resistors - SMD CRG0402 1% 270K
Thick Film Resistor CRG 0402 1% 270K
CRG0402 SMT CHIP RESISTOR,270K 1% 0.063W
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0402, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 270K Ω, Neohm CRG
RES, 270K, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 270kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CRG0402 1% 270K Resistance Value: 270K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 270K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F270K | Internal Number: 3-1676480-9 | TE Connectivity | NEOHM