TE Connectivity CRG0201F46R4

Fixed Resistor, Thick Film, 0.05W, 46.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F46R4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CRG0201F46R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-09
LTD Date2024-10-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Res Thick Film 0201 46.4 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF46R4C
Res Thick Film 0201 46.4 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF46R4C
Res Thick Film 0201 46.4 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
RES SMD 49.9 OHM 1% 1/20W 0201 / 49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
PanasonicERJ-1GNF51R0C
Res Thick Film 0201 51 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 47 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0201F46R4 provided by its distributors.

Fixed Resistor, Thick Film, 0.05W, 46.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES THICK FILM 46.4 OHM 1/20W 1% 0201 SMD
Surface Mount Thick Film Resistor, Crg Series, 46.4 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] |Te Connectivity Neohm CRG0201F46R4
Thick Film Resistors - SMD CRG0201 1% 46R4
RES, 46R4, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 46.4ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176067-3