TE Connectivity CRG0201F34R8

Res Thick Film 0201 34.8 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F34R8.

Master Electronics

Datasheet8 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CRG0201F34R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-1GEF34R8C
Res Thick Film 0201 34.8 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 34.8 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-1GNF34R8C
Res Thick Film 0201 34.8 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 34.8Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF33R0C
50mW Thick Film Resistors ±200ppm/℃ ±1% 33Ω 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 33.2 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0201F34R8 provided by its distributors.

Res Thick Film 0201 34.8 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Surface Mount Thick Film Resistor, Crg Series, 34.8 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] |Te Connectivity Neohm CRG0201F34R8
Thick Film Resistors - SMD CRG0201 1% 34R8
RES, 34R8, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 34.8ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176067-7